
12468 | |
|---|---|
DigiKey Part Number | 145-12468-ND |
Manufacturer | |
Manufacturer Product Number | 12468 |
Description | GROMMET SLEEVE 1/4'' BORE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Grommet, Sleeved 0.252" (6.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Sleeved | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36116 € | 1.805,80 € |
| Unit Price without VAT: | 0,36116 € |
|---|---|
| Unit Price with VAT: | 0,42978 € |

