
12436 | |
|---|---|
DigiKey Part Number | 145-12436-ND |
Manufacturer | |
Manufacturer Product Number | 12436 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12436 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.890" (48.01mm) |
Packaging Bulk | Diameter - Inside 22.0mm |
Part Status Active | Diameter - Outside 25.0mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48000 € | 2,40 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,40640 € | 10,16 € |
| 50 | 0,38040 € | 19,02 € |
| 100 | 0,35760 € | 35,76 € |
| 250 | 0,33100 € | 82,75 € |
| 500 | 0,31336 € | 156,68 € |
| 1.000 | 0,29758 € | 297,58 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

