
12435 | |
|---|---|
DigiKey Part Number | 145-12435-ND |
Manufacturer | |
Manufacturer Product Number | 12435 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12435 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.374" (34.90mm) | |
Diameter - Inside | 18.5mm | |
Diameter - Outside | 20.0mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25800 € | 1,29 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21800 € | 5,45 € |
| 50 | 0,20340 € | 10,17 € |
| 100 | 0,19060 € | 19,06 € |
| 250 | 0,17572 € | 43,93 € |
| 500 | 0,16578 € | 82,89 € |
| 1.000 | 0,15694 € | 156,94 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

