
12434 | |
|---|---|
DigiKey Part Number | 145-12434-ND |
Manufacturer | |
Manufacturer Product Number | 12434 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.181" (30.00mm) | |
Diameter - Inside | 13.2mm | |
Diameter - Outside | 15.5mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,17780 € | 8,89 € |
| 100 | 0,16640 € | 16,64 € |
| 250 | 0,15324 € | 38,31 € |
| 500 | 0,14448 € | 72,24 € |
| 1.000 | 0,13668 € | 136,68 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

