
1221524 | |
|---|---|
DigiKey Part Number | 145-1221524-ND |
Manufacturer | |
Manufacturer Product Number | 1221524 |
Description | HEX SPCR MAL/FEMAL M8X30X14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M8 Stainless Steel 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.512" (13.00mm) Hex |
Part Status Active | Between Board Height 1.181" (30.00mm) |
Type | Length - Overall 1.732" (44.00mm) |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

