
1221463 | |
|---|---|
DigiKey Part Number | 145-1221463-ND |
Manufacturer | |
Manufacturer Product Number | 1221463 |
Description | HEX SPCR MAL/FEMAL M3X6X6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.217" (5.50mm) Hex |
Part Status Active | Between Board Height 0.236" (6.00mm) |
Type | Length - Overall 0.472" (12.00mm) |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

