Parametric Equivalent
Parametric Equivalent

1221285 | |
|---|---|
DigiKey Part Number | 145-1221285-ND |
Manufacturer | |
Manufacturer Product Number | 1221285 |
Description | HEX SPCR MAL/FEMAL M4X10X8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.00mm) Hex |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.709" (18.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 304410040050 | Essentra Components | 0 | 145-304410040050-ND | 2,00300 € | Parametric Equivalent |
| 971100474 | Würth Elektronik | 1.961 | 732-12921-ND | 1,33000 € | Parametric Equivalent |
| V6257C | Assmann WSW Components | 0 | 123-V6257C-ND | 0,34962 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,19010 € | 119,01 € |
| Unit Price without VAT: | 1,19010 € |
|---|---|
| Unit Price with VAT: | 1,41622 € |


