
12197 | |
|---|---|
DigiKey Part Number | 145-12197-ND |
Manufacturer | |
Manufacturer Product Number | 12197 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.953" (24.21mm) | |
Diameter - Inside | 18.0mm | |
Diameter - Outside | 20.2mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14800 € | 0,74 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12400 € | 3,10 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10770 € | 10,77 € |
| 250 | 0,09888 € | 24,72 € |
| 500 | 0,09302 € | 46,51 € |
| 1.000 | 0,08780 € | 87,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

