
12126A | |
|---|---|
DigiKey Part Number | 145-12126A-ND |
Manufacturer | |
Manufacturer Product Number | 12126A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 2.224" (56.49mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,86600 € | 4,33 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,74000 € | 18,50 € |
| 50 | 0,69540 € | 34,77 € |
| 100 | 0,65540 € | 65,54 € |
| 250 | 0,60924 € | 152,31 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

