
12122A | |
|---|---|
DigiKey Part Number | 145-12122A-ND |
Manufacturer | |
Manufacturer Product Number | 12122A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.339" (34.01mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,86400 € | 4,32 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,73760 € | 18,44 € |
| 50 | 0,69320 € | 34,66 € |
| 100 | 0,65340 € | 65,34 € |
| 250 | 0,60720 € | 151,80 € |
| 500 | 0,57654 € | 288,27 € |
| 1.000 | 0,54908 € | 549,08 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

