
12109A | |
|---|---|
DigiKey Part Number | 145-12109A-ND |
Manufacturer | |
Manufacturer Product Number | 12109A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.142" (29.01mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,61000 € | 3,05 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,51880 € | 12,97 € |
| 50 | 0,48660 € | 24,33 € |
| 100 | 0,45780 € | 45,78 € |
| 250 | 0,42456 € | 106,14 € |
| 500 | 0,40242 € | 201,21 € |
| 1.000 | 0,38262 € | 382,62 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

