
12108A | |
|---|---|
DigiKey Part Number | 145-12108A-ND |
Manufacturer | |
Manufacturer Product Number | 12108A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.024" (26.01mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36170 € | 1.085,10 € |
| Unit Price without VAT: | 0,36170 € |
|---|---|
| Unit Price with VAT: | 0,43042 € |




