
12107A | |
|---|---|
DigiKey Part Number | 145-12107A-ND |
Manufacturer | |
Manufacturer Product Number | 12107A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.925" (23.50mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36000 € | 1,80 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,30360 € | 7,59 € |
| 50 | 0,28380 € | 14,19 € |
| 100 | 0,26630 € | 26,63 € |
| 250 | 0,24600 € | 61,50 € |
| 500 | 0,23252 € | 116,26 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

