
12106A | |
|---|---|
DigiKey Part Number | 145-12106A-ND |
Manufacturer | |
Manufacturer Product Number | 12106A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.850" (21.59mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25065 € | 1.002,60 € |
| Unit Price without VAT: | 0,25065 € |
|---|---|
| Unit Price with VAT: | 0,29827 € |

