
12105A | |
|---|---|
DigiKey Part Number | 145-12105A-ND |
Manufacturer | |
Manufacturer Product Number | 12105A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.776" (19.71mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45800 € | 2,29 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38840 € | 9,71 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,34170 € | 34,17 € |
| 250 | 0,31620 € | 79,05 € |
| 500 | 0,29924 € | 149,62 € |
| 1.000 | 0,28410 € | 284,10 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

