
12103A | |
|---|---|
DigiKey Part Number | 145-12103A-ND |
Manufacturer | |
Manufacturer Product Number | 12103A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.618" (15.70mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41200 € | 2,06 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34760 € | 8,69 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,30580 € | 30,58 € |
| 250 | 0,28276 € | 70,69 € |
| 500 | 0,26750 € | 133,75 € |
| 1.000 | 0,25384 € | 253,84 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

