
12101A | |
|---|---|
DigiKey Part Number | 145-12101A-ND |
Manufacturer | |
Manufacturer Product Number | 12101A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.539" (13.69mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39000 € | 1,95 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,33000 € | 8,25 € |
| 50 | 0,30900 € | 15,45 € |
| 100 | 0,29000 € | 29,00 € |
| 250 | 0,26808 € | 67,02 € |
| 500 | 0,25352 € | 126,76 € |
| 1.000 | 0,24049 € | 240,49 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

