
120A | |
|---|---|
DigiKey Part Number | 145-120A-ND |
Manufacturer | |
Manufacturer Product Number | 120A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 9.000" (228.60mm) |
Packaging Bulk | Diameter - Inside 8.500" |
Part Status Active | Diameter - Outside 8.600" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 5 | 3,63000 € | 18,15 € |
| 10 | 3,41000 € | 34,10 € |
| 25 | 3,15560 € | 78,89 € |
| 50 | 2,98720 € | 149,36 € |
| 100 | 2,83660 € | 283,66 € |
| 250 | 2,66148 € | 665,37 € |
| 500 | 2,54492 € | 1.272,46 € |
| 1.000 | 2,44045 € | 2.440,45 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

