
12033A | |
|---|---|
DigiKey Part Number | 145-12033A-ND |
Manufacturer | |
Manufacturer Product Number | 12033A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12033A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.744" (18.90mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34600 € | 1,73 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,29400 € | 7,35 € |
| 50 | 0,27500 € | 13,75 € |
| 100 | 0,25820 € | 25,82 € |
| 250 | 0,23864 € | 59,66 € |
| 500 | 0,22566 € | 112,83 € |
| 1.000 | 0,21406 € | 214,06 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

