
12023A | |
|---|---|
DigiKey Part Number | 145-12023A-ND |
Manufacturer | |
Manufacturer Product Number | 12023A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12023A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.283" (32.59mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53600 € | 2,68 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,45560 € | 11,39 € |
| 50 | 0,42680 € | 21,34 € |
| 100 | 0,40130 € | 40,13 € |
| 250 | 0,37176 € | 92,94 € |
| 500 | 0,35210 € | 176,05 € |
| 1.000 | 0,33455 € | 334,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

