
12022A | |
|---|---|
DigiKey Part Number | 145-12022A-ND |
Manufacturer | |
Manufacturer Product Number | 12022A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12022A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.232" (31.29mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,75600 € | 3,78 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,64480 € | 16,12 € |
| 50 | 0,60560 € | 30,28 € |
| 100 | 0,57030 € | 57,03 € |
| 250 | 0,52956 € | 132,39 € |
| 500 | 0,50248 € | 251,24 € |
| 1.000 | 0,47825 € | 478,25 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

