
12020A | |
|---|---|
DigiKey Part Number | 145-12020A-ND |
Manufacturer | |
Manufacturer Product Number | 12020A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12020A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.031" (26.19mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,61000 € | 3,05 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51840 € | 12,96 € |
| 50 | 0,48640 € | 24,32 € |
| 100 | 0,45760 € | 45,76 € |
| 250 | 0,42428 € | 106,07 € |
| 500 | 0,40214 € | 201,07 € |
| 1.000 | 0,38234 € | 382,34 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

