
12017A | |
|---|---|
DigiKey Part Number | 145-12017A-ND |
Manufacturer | |
Manufacturer Product Number | 12017A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12017A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.657" (16.69mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40800 € | 2,04 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,34520 € | 8,63 € |
| 50 | 0,32320 € | 16,16 € |
| 100 | 0,30340 € | 30,34 € |
| 250 | 0,28056 € | 70,14 € |
| 500 | 0,26538 € | 132,69 € |
| 1.000 | 0,25183 € | 251,83 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

