
12013A | |
|---|---|
DigiKey Part Number | 145-12013A-ND |
Manufacturer | |
Manufacturer Product Number | 12013A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12013A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.728" (18.49mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,44200 € | 11,05 € |
| 50 | 0,41420 € | 20,71 € |
| 100 | 0,38940 € | 38,94 € |
| 250 | 0,36068 € | 90,17 € |
| 500 | 0,34158 € | 170,79 € |
| 1.000 | 0,32451 € | 324,51 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

