
11SFW0025B | |
|---|---|
DigiKey Part Number | RPC8921-ND |
Manufacturer | |
Manufacturer Product Number | 11SFW0025B |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.683" (17.35mm) | |
Length - Below Head | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,20240 € | 5,06 € |
| 50 | 0,18900 € | 9,45 € |
| 100 | 0,17690 € | 17,69 € |
| 250 | 0,16304 € | 40,76 € |
| 500 | 0,15378 € | 76,89 € |
| 1.000 | 0,14551 € | 145,51 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

