
11SFW0025 | |
|---|---|
DigiKey Part Number | RPC8920-ND |
Manufacturer | |
Manufacturer Product Number | 11SFW0025 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 11SFW0025 Models |
Category | Thread/Screw/Hole Size 1/4" |
Manufacturer Essentra Components | Diameter - Inside 0.260" (6.60mm) |
Packaging Bulk | Diameter - Outside 0.683" (17.35mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13888 € | 69,44 € |
| Unit Price without VAT: | 0,13888 € |
|---|---|
| Unit Price with VAT: | 0,16527 € |

