
11SFW0012 | |
|---|---|
DigiKey Part Number | RPC8918-ND |
Manufacturer | |
Manufacturer Product Number | 11SFW0012 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.160" (4.06mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.225" (5.72mm) | |
Thickness - Overall | 0.160" (4.06mm) | |
Length - Below Head | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13023 € | 130,23 € |
| Unit Price without VAT: | 0,13023 € |
|---|---|
| Unit Price with VAT: | 0,15497 € |

