
11SFW0010 | |
|---|---|
DigiKey Part Number | RPC8916-ND |
Manufacturer | |
Manufacturer Product Number | 11SFW0010 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 11SFW0010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.196" (4.98mm) | |
Length - Below Head | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21600 € | 1,08 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,15770 € | 15,77 € |
| 250 | 0,14520 € | 36,30 € |
| 500 | 0,13690 € | 68,45 € |
| 1.000 | 0,12947 € | 129,47 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

