
11SFW0008B | |
|---|---|
DigiKey Part Number | RPC8915-ND |
Manufacturer | |
Manufacturer Product Number | 11SFW0008B |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #8 |
Manufacturer Essentra Components | Diameter - Inside 0.171" (4.34mm) |
Packaging Bulk | Diameter - Outside 0.510" (12.95mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,16170 € | 16,17 € |
| 250 | 0,14880 € | 37,20 € |
| 500 | 0,14030 € | 70,15 € |
| 1.000 | 0,13270 € | 132,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

