
11SFW0008 | |
|---|---|
DigiKey Part Number | RPC8914-ND |
Manufacturer | |
Manufacturer Product Number | 11SFW0008 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 11SFW0008 Models |
Category | Thread/Screw/Hole Size #8 |
Manufacturer Essentra Components | Diameter - Inside 0.171" (4.34mm) |
Packaging Bulk | Diameter - Outside 0.510" (12.95mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,15040 € | 7,52 € |
| 100 | 0,14070 € | 14,07 € |
| 250 | 0,12936 € | 32,34 € |
| 500 | 0,12190 € | 60,95 € |
| 1.000 | 0,11521 € | 115,21 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

