
11SFW0006B | |
|---|---|
DigiKey Part Number | RPC8913-ND |
Manufacturer | |
Manufacturer Product Number | 11SFW0006B |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.100" (2.54mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 11SFW0006B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Thickness - Overall | 0.100" (2.54mm) | |
Length - Below Head | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,14310 € | 14,31 € |
| 250 | 0,13168 € | 32,92 € |
| 500 | 0,12406 € | 62,03 € |
| 1.000 | 0,11727 € | 117,27 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

