
11SFW0006 | |
|---|---|
DigiKey Part Number | RPC8912-ND |
Manufacturer | |
Manufacturer Product Number | 11SFW0006 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.100" (2.54mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 11SFW0006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Thickness - Overall | 0.100" (2.54mm) | |
Length - Below Head | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17400 € | 0,87 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12670 € | 12,67 € |
| 250 | 0,11640 € | 29,10 € |
| 500 | 0,10960 € | 54,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

