
118A | |
|---|---|
DigiKey Part Number | 145-118A-ND |
Manufacturer | |
Manufacturer Product Number | 118A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 8.750" (222.25mm) | |
Diameter - Inside | 8.248" | |
Diameter - Outside | 8.350" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 5 | 3,73600 € | 18,68 € |
| 10 | 3,51000 € | 35,10 € |
| 25 | 3,24920 € | 81,23 € |
| 50 | 3,07620 € | 153,81 € |
| 100 | 2,92140 € | 292,14 € |
| 250 | 2,74124 € | 685,31 € |
| 500 | 2,62138 € | 1.310,69 € |
| 1.000 | 2,51397 € | 2.513,97 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

