
11830 | |
|---|---|
DigiKey Part Number | 145-11830-ND |
Manufacturer | |
Manufacturer Product Number | 11830 |
Description | STRAIGHT PLUG - NON THRD:GREEN V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Vinyl Green |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Essentra Components | Material Vinyl |
Series | Flange Diameter 0.905" (22.99mm) |
Packaging Bulk | Diameter - Inside 0.580" |
Part Status Active | Diameter - Outside 0.580" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20324 € | 1.219,44 € |
| Unit Price without VAT: | 0,20324 € |
|---|---|
| Unit Price with VAT: | 0,24186 € |

