
116A | |
|---|---|
DigiKey Part Number | 145-116A-ND |
Manufacturer | |
Manufacturer Product Number | 116A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 116A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 8.380" (212.85mm) | |
Diameter - Inside | 8.047" | |
Diameter - Outside | 8.140" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 5 | 3,69400 € | 18,47 € |
| 10 | 3,47200 € | 34,72 € |
| 25 | 3,21320 € | 80,33 € |
| 50 | 3,04180 € | 152,09 € |
| 100 | 2,88850 € | 288,85 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

