
11506A | |
|---|---|
DigiKey Part Number | 145-11506A-ND |
Manufacturer | |
Manufacturer Product Number | 11506A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 11506A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.449" (36.81mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,61913 € | 928,69 € |
| Unit Price without VAT: | 0,61913 € |
|---|---|
| Unit Price with VAT: | 0,73676 € |

