
114A | |
|---|---|
DigiKey Part Number | 145-114A-ND |
Manufacturer | |
Manufacturer Product Number | 114A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 8.120" (206.25mm) | |
Diameter - Inside | 7.760" | |
Diameter - Outside | 7.840" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 5 | 2,80400 € | 14,02 € |
| 10 | 2,63100 € | 26,31 € |
| 25 | 2,43040 € | 60,76 € |
| 50 | 2,29740 € | 114,87 € |
| 100 | 2,17880 € | 217,88 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

