
11171 | |
|---|---|
DigiKey Part Number | 145-11171-ND |
Manufacturer | |
Manufacturer Product Number | 11171 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 11171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 3.622" (92.00mm) | |
Diameter - Inside | 85.5mm | |
Diameter - Outside | 88.0mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73600 € | 3,68 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,62880 € | 15,72 € |
| 50 | 0,59040 € | 29,52 € |
| 100 | 0,55600 € | 55,60 € |
| 250 | 0,51624 € | 129,06 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

