


11152B | |
|---|---|
DigiKey Part Number | RPC5576-ND |
Manufacturer | |
Manufacturer Product Number | 11152B |
Description | HOLE PLUG 0.866" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.866" (22.00mm) PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | PVC | |
Hole Diameter | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,56120 € | 14,03 € |
| 50 | 0,53420 € | 26,71 € |
| 100 | 0,50880 € | 50,88 € |
| 250 | 0,47688 € | 119,22 € |
| 500 | 0,45408 € | 227,04 € |
| 1.000 | 0,43241 € | 432,41 € |
| 2.500 | 0,40533 € | 1.013,33 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


