
1110A | |
|---|---|
DigiKey Part Number | 145-1110A-ND |
Manufacturer | |
Manufacturer Product Number | 1110A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 5.630" (143.00mm) |
Packaging Bulk | Diameter - Inside 5.098" |
Part Status Active | Diameter - Outside 5.200" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,05000 € | 5,25 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,90040 € | 22,51 € |
| 50 | 0,84700 € | 42,35 € |
| 100 | 0,79930 € | 79,93 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

