
1110920000VR | |
|---|---|
DigiKey Part Number | 145-1110920000VR-ND |
Manufacturer | |
Manufacturer Product Number | 1110920000VR |
Description | SPACERS 8.2X16X6 PA 6.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.236" (6.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.323" (8.20mm) | |
Diameter - Outside | 0.630" (16.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56750 € | 283,75 € |
| Unit Price without VAT: | 0,56750 € |
|---|---|
| Unit Price with VAT: | 0,67533 € |

