
110B | |
|---|---|
DigiKey Part Number | 145-110B-ND |
Manufacturer | |
Manufacturer Product Number | 110B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 110B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 7.630" (193.80mm) | |
Diameter - Inside | 7.039" | |
Diameter - Outside | 7.120" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 5 | 2,90800 € | 14,54 € |
| 10 | 2,73100 € | 27,31 € |
| 25 | 2,52320 € | 63,08 € |
| 50 | 2,38600 € | 119,30 € |
| 100 | 2,26300 € | 226,30 € |
| 300 | 2,09403 € | 628,21 € |
| 500 | 2,02500 € | 1.012,50 € |
| 1.000 | 1,93981 € | 1.939,81 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

