
110736 | |
|---|---|
DigiKey Part Number | 145-110736-ND |
Manufacturer | |
Manufacturer Product Number | 110736 |
Description | TILT GLIDE 25DIA X M10X15MM:PPCP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.591" Dia (15.00mm) Steel |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Components | Size / Dimension 0.591" Dia (15.00mm) |
Packaging Bulk | Material Steel |
Part Status Active | Mounting Type Threaded Stud |
Type Foot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,62990 € | 162,99 € |
| Unit Price without VAT: | 1,62990 € |
|---|---|
| Unit Price with VAT: | 1,93958 € |

