
110730 | |
|---|---|
DigiKey Part Number | 145-110730-ND |
Manufacturer | |
Manufacturer Product Number | 110730 |
Description | TILT GLIDE 38DIA X M8X12MM:PPCP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.472" Dia (12.00mm) Steel |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Components | Size / Dimension 0.472" Dia (12.00mm) |
Packaging Bulk | Material Steel |
Part Status Active | Mounting Type Threaded Stud |
Type Foot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,35660 € | 135,66 € |
| Unit Price without VAT: | 1,35660 € |
|---|---|
| Unit Price with VAT: | 1,61435 € |

