
110729 | |
|---|---|
DigiKey Part Number | 145-110729-ND |
Manufacturer | |
Manufacturer Product Number | 110729 |
Description | TILT GLIDE 32DIA X M8X12MM:PPCP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.472" Dia (12.00mm) Steel |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Components | Size / Dimension 0.472" Dia (12.00mm) |
Packaging Bulk | Material Steel |
Part Status Active | Mounting Type Threaded Stud |
Type Foot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,89880 € | 189,88 € |
| Unit Price without VAT: | 1,89880 € |
|---|---|
| Unit Price with VAT: | 2,25957 € |

