
11064 | |
|---|---|
DigiKey Part Number | 145-11064-ND |
Manufacturer | |
Manufacturer Product Number | 11064 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.937" (74.60mm) | |
Diameter - Inside | 69.3mm | |
Diameter - Outside | 70.9mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56000 € | 2,80 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,47520 € | 11,88 € |
| 50 | 0,44580 € | 22,29 € |
| 100 | 0,41920 € | 41,92 € |
| 400 | 0,37433 € | 149,73 € |
| 800 | 0,35539 € | 284,31 € |
| 1.200 | 0,34524 € | 414,29 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

