
11053A | |
|---|---|
DigiKey Part Number | 145-11053A-ND |
Manufacturer | |
Manufacturer Product Number | 11053A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.764" (44.81mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,19400 € | 5,97 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 1,02560 € | 25,64 € |
| 50 | 0,96540 € | 48,27 € |
| 100 | 0,91150 € | 91,15 € |
| 250 | 0,84904 € | 212,26 € |
| 800 | 0,78188 € | 625,50 € |
| 1.600 | 0,74738 € | 1.195,81 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

