
11049 | |
|---|---|
DigiKey Part Number | 145-11049-ND |
Manufacturer | |
Manufacturer Product Number | 11049 |
Description | TERMINAL SLEEVE STD 4.8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Non-Gendered Clear |
Datasheet | Datasheet |
Category | Gender Non-Gendered |
Manufacturer Essentra Components | Number of Positions 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Clear |
Style Housing | Material Poly-Vinyl Chloride (PVC) |
Terminal Type Quick Connect, Disconnect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07464 € | 1.492,80 € |
| Unit Price without VAT: | 0,07464 € |
|---|---|
| Unit Price with VAT: | 0,08882 € |

