
11037 | |
|---|---|
DigiKey Part Number | 145-11037-ND |
Manufacturer | |
Manufacturer Product Number | 11037 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 3.535" (89.79mm) |
Packaging Bulk | Diameter - Inside 82.0mm |
Part Status Active | Diameter - Outside 86.1mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,83400 € | 4,17 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,71320 € | 17,83 € |
| 50 | 0,67000 € | 33,50 € |
| 100 | 0,63160 € | 63,16 € |
| 250 | 0,58692 € | 146,73 € |
| 500 | 0,55720 € | 278,60 € |
| 1.000 | 0,53062 € | 530,62 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

