
1100B | |
|---|---|
DigiKey Part Number | 145-1100B-ND |
Manufacturer | |
Manufacturer Product Number | 1100B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 5.500" (139.70mm) |
Packaging Bulk | Diameter - Inside 5.008" |
Part Status Active | Diameter - Outside 5.090" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,19600 € | 5,98 € |
| 10 | 1,11800 € | 11,18 € |
| 25 | 1,02800 € | 25,70 € |
| 50 | 0,96800 € | 48,40 € |
| 100 | 0,91450 € | 91,45 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

